TRACOPOWER TIB 240 Linear DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 5A Output, 240W
- RS Stock No.:
- 184-8543
- Mfr. Part No.:
- TIB 240-148EX
- Brand:
- TRACOPOWER
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$331.48
(exc. GST)
$364.63
(inc. GST)
Units | Per unit |
1 - 9 | $331.48 |
10 - 14 | $323.36 |
15 + | $311.49 |
- RS Stock No.:
- 184-8543
- Mfr. Part No.:
- TIB 240-148EX
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slim profile, for DIN-rail mounting
Alternative side-mounting for flat panels
High power factor by active power correction
Very high efficiency up to 94.5%
Back power immunity
150% peak current for 4 sec.
Operating temperature range: –25°C to +70°C max.
Adjustable output voltage
Short circuit and overload protection
DC–OK indicator
Alternative side-mounting for flat panels
High power factor by active power correction
Very high efficiency up to 94.5%
Back power immunity
150% peak current for 4 sec.
Operating temperature range: –25°C to +70°C max.
Adjustable output voltage
Short circuit and overload protection
DC–OK indicator
Specifications
Attribute | Value |
---|---|
Type | Linear |
Output Voltage | 48V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124.2mm |
Width | 48mm |
Depth | 118.6mm |
Series | TIB 240 |
Efficiency | 95% |
Ripple And Noise | 200mV Pk-Pk |
MTBF | >1300000h |
Output Voltage Adjustment Range | 47 → 56V |
Load Regulation | 0.5% |
Hazardous Area Certification | ATEX |
Special Features | Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting |
Maximum Temperature | +70°C |
Standards Met | CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1 |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TIB 480 DIN Rail Power Supply 24V dc dc Output 480W
- TRACOPOWER TIB 480 DIN Rail Power Supply 48V dc dc Output 480W
- TRACOPOWER TIB 240-EX DIN Rail Power Supply 24V dc dc Output 240W
- TRACOPOWER TIB DIN Rail Power Supply 24V dc dc Output 240W
- TRACOPOWER TIB 120 DIN Rail Power Supply 48V dc dc Output 120W
- TRACOPOWER TIB DIN Rail Power Supply 24V dc dc Output 80W
- TRACOPOWER TIB 080 DIN Rail Power Supply 48V dc dc Output 80W
- TRACOPOWER TIB DIN Rail Power Supply 24V dc dc Output 480W