Siemens SITOP PSU6200 Switched Mode DIN Rail Power Supply, 120 → 230 V ac / 120 → 240V dc ac, dc Input,
- RS Stock No.:
- 183-3605
- Mfr. Part No.:
- 6EP3333-7LB00-0AX0
- Brand:
- Siemens
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$351.24
(exc. GST)
$386.36
(inc. GST)
Units | Per unit |
1 + | $351.24 |
- RS Stock No.:
- 183-3605
- Mfr. Part No.:
- 6EP3333-7LB00-0AX0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Siemens Switch-Mode DIN Rail Power Supply, 24V DC Output, 89W Power Rating - SITOP PSU6200 Series - 6EP3333-7LB00-0AX0
Energise your DIN-rail connected devices with this power supply unit from Siemens. It regulates voltage, current and frequency and supplies the right amounts to your connected equipment. The vents on its outer frame provide effective heat dissipation and passive cooling from the environment, reducing overheating and boosting performance. The unit operates with both AC (alternating current) and DC (direct current) voltage supplies, making it a versatile solution. Its power rating of 89W means it's a practical choice for high-current consuming applications. You'll find it commonly used for control boxes.
• IP20 (ingress protection) rating indicates protection from dust and objects larger than 12mm in size
• Compact dimensions of 35 (W) x 125 (D) x 135mm (H) for use in confined spaces
• Easy DIN-rail mounting saves time on installation
• Low power loss of 2.2W under no-load conditions for energy efficiency
• Compact dimensions of 35 (W) x 125 (D) x 135mm (H) for use in confined spaces
• Easy DIN-rail mounting saves time on installation
• Low power loss of 2.2W under no-load conditions for energy efficiency
Is this unit waterproof?
This component isn't protected against contact with water, so you should keep it away from areas prone to water jets or damp conditions.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 3.7A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 120 → 230 V ac / 120 → 240V dc |
Power Rating | 89W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 135mm |
Width | 35mm |
Depth | 125mm |
Series | SITOP PSU6200 |
Mounting Type | DIN Rail Mount |
Standards Met | cCSAus (CSA C22.2 No. 60950-1, UL 60950-1), CE Certified, cULus-Listed (UL 508, CSA C22.2 No. 107.1), File E197259, EN 55022 Class B, EN 61000-3-2, EN 61000-6-2 |
Efficiency | 89.3% |
Ripple And Noise | 30mV |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Special Features | LED Display |
Output Voltage Adjustment Range | 24 → 28V |
Related links
- Siemens SITOP PSU8200 DIN Rail Power Supply 230 V ac ac Input 5A...
- Siemens LOGO!POWER Switch Mode DIN Rail Power Supply 24V dc dc Output 96W
- Siemens SITOP PSU6200 Switch Mode DIN Rail Power Supply dc Input, 12V
- PR Electronics DIN Rail Power Supply, 4A Output
- Siemens SITOP PSU6200 DIN Rail Power Supply 24V dc dc Output, 5A Output
- PR Electronics DIN Rail Power Supply, 16.8 → 31.2V dc dc Input
- ABB DIN Rail Power Supplies
- Block DIN Rail Power Supplies