Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 370V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 179-5352
- Mfr. Part No.:
- PS5R-VD24
- Brand:
- Idec
6 In AU stock for next working day delivery
85 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$148.94
(exc. GST)
$163.83
(inc. GST)
Units | Per unit |
1 - 14 | $148.94 |
15 - 24 | $144.77 |
25 + | $138.82 |
- RS Stock No.:
- 179-5352
- Mfr. Part No.:
- PS5R-VD24
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Spring up terminal accepts wiring of ring terminals.
Slim Size.
Width: 22.5mm (10W/15W/30W), 36mm (60W/90W),46mm (120W),60mm (240W)
Can be installed in six mounting directions.
Optical mounting bracket is available for panel mounting.
Five-Year Warranty
Slim Size.
Width: 22.5mm (10W/15W/30W), 36mm (60W/90W),46mm (120W),60mm (240W)
Can be installed in six mounting directions.
Optical mounting bracket is available for panel mounting.
Five-Year Warranty
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 100 → 370V dc |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 95mm |
Width | 36mm |
Depth | 108mm |
Series | PS5R |
Load Regulation | 1% |
Maximum Temperature | +70°C |
Special Features | Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty |
Standards Met | ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508 |
Minimum Temperature | -25°C |
Ripple And Noise | 4% Pk-Pk |
Mounting Type | DIN Rail Mount |
Efficiency | 86% |
MTBF | 450000 (Minimum)h |
Output Voltage Adjustment Range | ±10% |
Related links
- Idec PS5R DIN Rail Power Supply dc Input 3.75A Output, 90W
- Idec PS5R DIN Rail Power Supply dc Input 10A
- Idec PS5R DIN Rail Power Supply dc Input 1.3A
- Idec PS5R DIN Rail Power Supply dc Input 2.5A Output, 30W
- Idec PS5R DIN Rail Power Supply dc Input 5A Output,
- Idec PS5R DIN Rail Power Supply 120 → 370V dc 2A Output, 10W
- Idec PS5R DIN Rail Power Supply dc Input 650mA
- ABB DIN Rail Power Supplies