Weidmüller ProTOP Switched Mode DIN Rail Power Supply 340 V dc, 277V ac AC/DC Input 24V dc, 40 A Output DC 960 W

Subtotal (1 unit)*

$1,085.18

(exc. GST)

$1,193.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 29 April 2026
  • Plus 4 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,085.18

*price indicative

RS Stock No.:
177-4382
Distrelec Article No.:
300-81-747
Mfr. Part No.:
2466900000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

DIN Rail Power Supply

Series

ProTOP

Sub Type

Switched Mode

Maximum Output Voltage

24V dc

Electrical Phase

1

Input Voltage Type

AC/DC

Number of Outputs

1

Power

960W

Output Current

40A

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

125mm

Hazardous Area Certification

NO

Standards/Approvals

EN 60204

Height

130mm

Depth

125mm

Maximum Input Voltage

340, 277V dc

Minimum Input Voltage

80V ac

Efficiency

94%

COO (Country of Origin):
CN

Weidmuller DIN Rail Panel Mount Power Supply


The Weidmuller DIN rail panel mount power supply is known for its good quality and high end performance. It has an input voltage range from 85VAC to 277VAC. The output current is 40A and the maximum input current is 15A. The switch mode pro top series is a DIN rail mounting type power supply. The ripple and noise factor is 50mV and high MTBF device.

Features and Benefits


• Cost efficient

• Flexibility and reliable

• Long service life

• Overload protection

• Practical handling

• Short circuit protection

• Vibration and extreme temperature condition protection

Applications


• Circuit breakers

• Industrial environments

• Powerful motor starts

• Reliable triggering

Certifications


• UL approved

Related links