MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370V dc, 12V dc dc Output, 7.5A
- RS Stock No.:
- 145-7876
- Distrelec Article No.:
- 301-34-150
- Mfr. Part No.:
- HDR-100-12N
- Brand:
- MEAN WELL
1 / 2
Bulk discount available
Subtotal (1 unit)**
$62.04
(exc. GST)
$68.24
(inc. GST)
1 In AU stock for next working day delivery*
93 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $62.04 |
5 - 24 | $61.13 |
25 + | $50.32 |
**price indicative
- RS Stock No.:
- 145-7876
- Distrelec Article No.:
- 301-34-150
- Mfr. Part No.:
- HDR-100-12N
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Series | HDR | |
Type | Switched Mode | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264 V ac, 120 → 370V dc | |
AC or DC Output Voltage | dc | |
Output Voltage | 12V dc | |
Output Current | 7.5A | |
Power Rating | 90W | |
Dimensions | 70 x 54.5 x 90mm | |
Height | 90mm | |
Depth | 54.5mm | |
Width | 70mm | |
MTBF | 856.5kh | |
Output Voltage Adjustment Range | 12 → 13.8V | |
Standards Met | RoHS Compliant, TUV EN 60950-1, UL 508 | |
Load Regulation | ±1% | |
Ripple And Noise | 120mV Pk-Pk | |
Maximum Temperature | +70°C | |
Mounting Type | DIN Rail Mount | |
Minimum Temperature | -30°C | |
Special Features | Small & Compact | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Series HDR | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac, 120 → 370V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 7.5A | ||
Power Rating 90W | ||
Dimensions 70 x 54.5 x 90mm | ||
Height 90mm | ||
Depth 54.5mm | ||
Width 70mm | ||
MTBF 856.5kh | ||
Output Voltage Adjustment Range 12 → 13.8V | ||
Standards Met RoHS Compliant, TUV EN 60950-1, UL 508 | ||
Load Regulation ±1% | ||
Ripple And Noise 120mV Pk-Pk | ||
Maximum Temperature +70°C | ||
Mounting Type DIN Rail Mount | ||
Minimum Temperature -30°C | ||
Special Features Small & Compact | ||
Related links
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 7.1A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 4.2A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 6.5A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 6.13A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 3.83A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 1.92A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply 120 → 370V dc 2.1A
- MEAN WELL HDR Switched Mode DIN Rail Power Supply dc Input, 12V dc dc