MEAN WELL DR Switched Mode DIN Rail Power Supply, 88 → 132V ac ac Input, 24V dc dc Output, 5A Output, 120W
- RS Stock No.:
- 282-502
- Mfr. Part No.:
- DR-120-24
- Brand:
- MEAN WELL
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$72.53
(exc. GST)
$79.78
(inc. GST)
Units | Per unit |
1 - 4 | $72.53 |
5 + | $71.10 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 282-502
- Mfr. Part No.:
- DR-120-24
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DR-120 Series Single Output Power Supply
A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.
Features and Benefits
• AC input range selectable by switch
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching at 55 kHz
• 3 years warranty
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• UL 508 (industrial control equipment) approved
• LED indicator for power-on
• 100% full load burn-in test
• Fix switching at 55 kHz
• 3 years warranty
Product Application Information
The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.
Approvals
UL508
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 88 → 132V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125mm |
Width | 65.5mm |
Depth | 100mm |
Series | DR |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 24 → 28V |
Ripple And Noise | 80mV Pk-Pk |
Maximum Temperature | +60°C |
MTBF | 136800h |
Standards Met | RoHS Compliant, TUV EN 60950-1, UL 508 |
Special Features | Overvoltage and Short Circuit Protection |
Minimum Temperature | -10°C |
Load Regulation | ±1% |
Related links
- 3M SC-DR Aluminium Oxide Sanding Disc Super Fine Grade 25 in pack
- Eliwell DR 985 On/Off Temperature Controller 230 V ac Supply Voltage
- Eliwell DR 983 On/Off Temperature Controller 230 V ac Supply Voltage
- 3M SC-DR Aluminium Oxide Grinding Disc Medium Grade Scotch-Brite,...
- Siemens PLC Expansion Module for Use with SIPART DR 19 SIPART DR...
- 3M SC-DR Aluminium Oxide Grinding Disc Fine Grade Scotch-Brite, 50 in pack
- 3M SC-DR Ceramic Grinding Disc Medium Grade Scotch-Brite, 50 in pack
- 3M SC-DR Aluminium Oxide Sanding Disc Medium Grade, Scotch-Brite