Schneider Electric MasterPact NT Power Supply, 100 → 125V dc dc Input, 24V dc dc Output, 1A Output, 24W
- RS Stock No.:
- 119-648
- Mfr. Part No.:
- LV454442
- Brand:
- Schneider Electric
Price Each**
$2,316.13
(exc. GST)
$2,547.74
(inc. GST)
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2,316.13 |
**price indicative
Related links
- Legrand Linear DIN Rail Power Supply 24V dc dc Output 24W
- Schneider Electric ComPact NSX Power Supply 24V dc dc Output 24W
- Schneider Electric LV4 Power Supply 24V dc dc Output 24W
- WAGO 787 Switched Mode Switching Power Supply 24V dc dc Output 24W
- Chinfa AMR2 Switched Mode DIN Rail Power Supply 24V dc dc Output 24W
- TRACOPOWER TCL DIN Rail Power Supply 24V dc dc Output 24W
- Siemens Linear DIN Rail Power Supply 24V dc dc Output 24W
- TRACOPOWER TCL-DC Switched Mode DIN Rail Power Supply 24V dc dc Output 24W