Cosel Switching Power Supply, PBA1000F-5, 5V dc, 200A, 1kW, 1 Output, 120 → 350 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 101-803
- Mfr. Part No.:
- PBA1000F-5
- Brand:
- Cosel
On back order for despatch 11/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,447.56
(exc. GST)
$1,592.32
(inc. GST)
Units | Per unit |
1 - 4 | $1,447.56 |
5 - 9 | $1,427.29 |
10 + | $1,398.35 |
- RS Stock No.:
- 101-803
- Mfr. Part No.:
- PBA1000F-5
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 200A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 120 → 350 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Width | 61mm |
Depth | 150mm |
Efficiency | 79 → 81% |
Series | PBA1000F |
Minimum Temperature | -20°C |
Weight | 2.2kg |
Maximum Temperature | +71°C |