Cosel Switching Power Supply, PBA30F-9, 9V dc, 3.4A, 30.6W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 100-973
- Mfr. Part No.:
- PBA30F-9
- Brand:
- Cosel
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$101.92
(exc. GST)
$112.11
(inc. GST)
Units | Per unit |
1 - 9 | $101.92 |
10 - 49 | $100.69 |
50 + | $97.51 |
- RS Stock No.:
- 100-973
- Mfr. Part No.:
- PBA30F-9
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 3.4A |
Power Rating | 30.6W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 75 → 77% |
Series | PBA30F |
Weight | 270g |
Minimum Temperature | -10°C |
Maximum Temperature | +71°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Cosel Switching Power Supply 9V dc 30.6W 110 → 370 V dc, 85 → 264 V ac