- RS Stock No.:
- 823-6718
- Mfr. Part No.:
- X4150PSF1
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 823-6718
- Mfr. Part No.:
- X4150PSF1
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
ABB X Series Dual Secondary Volatge Transformer
The ABB X series industrial control transformers provide stepped down voltages for machine tool control devices and industrial control panels. The X series transformers provide a dual secondary voltage, eliminating the need for separate transformers.
Multiple Primary AC Voltages
High quality silicon steel laminations
Minimum core loss
Epoxy Encapsulated Coils
High quality silicon steel laminations
Minimum core loss
Epoxy Encapsulated Coils
Note
Whenever both secondary voltages are to be used at the same time, remove the secondary fuse clip and use a separate mounted 2 pole fuse block
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 460V ac |
Secondary Voltage Rating | 24V ac, 115V ac |
Power Rating | 150VA |
Mounting Type | Screw Mount |
Length | 95mm |
Width | 128mm |
Depth | 118mm |
Dimensions | 95 x 128 x 118mm |
Minimum Temperature | +40°C |
Maximum Temperature | +180°C |