- RS Stock No.:
- 786-3473
- Brand:
- RS PRO
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.73
(exc. GST)
$12.90
(inc. GST)
Units | Per unit |
1 - 24 | $11.73 |
25 - 99 | $11.14 |
100 - 499 | $10.59 |
500 - 2499 | $10.06 |
2500 + | $9.57 |
- RS Stock No.:
- 786-3473
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Metal Twist Lock Cable Sockets
5 and 8 way metal twist lock cable sockets
5 way available as 180 or 240°
8 way available as 270°
5 way available as 180 or 240°
8 way available as 270°
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | Standard |
Mating Type | Twist Lock |
Termination Method | Screw Down |
Body Orientation | Straight |
Current Rating | 2A |
Voltage Rating | 100 V ac |
Series | B-3098 |
Housing Material | Die Cast Nickel |
Contact Plating | Silver |
Contact Material | BSR |
Related links
- RS PRO 5 Pole Din Plug 100 V ac Male, Cable Mount
- RS PRO 5 Pole Din Socket 100 V ac Female, Panel Mount
- RS PRO 5 Pole Din Socket 100 V ac Female, Cable Mount
- RS PRO 4 Pole Din Socket 100 V ac Female, Panel Mount
- RS PRO 4 Pole Din Socket 100 V ac Female, Cable Mount
- RS PRO 8 Pole Din Socket 100 V ac Female, Panel Mount
- RS PRO 8 Pole Din Plug 100 V ac Male, Cable Mount
- RS PRO 3 Pole Din Socket 100 V ac Female, Cable Mount