Amphenol Industrial, C16-3 8 Pole M16 Din, DIN EN 60529, 13A, 400 V IP65, Bayonet, Male, Cable Mount
- RS Stock No.:
- 229-1959
- Mfr. Part No.:
- C01610H0080021
- Brand:
- Amphenol Industrial
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$38.31
(exc. GST)
$42.14
(inc. GST)
Units | Per unit |
1 - 9 | $38.31 |
10 + | $36.70 |
- RS Stock No.:
- 229-1959
- Mfr. Part No.:
- C01610H0080021
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Amphenol Industrial male cable connector has 17 pole. It has 100 V, 6 A rating and bayonet locking. It has crimp termination.
It has IP65 protection rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Mounting Type | Cable Mount |
Connector Size | M16 |
Mating Type | Bayonet |
Body Orientation | Straight |
Current Rating | 13A |
Voltage Rating | 400 V |
IP Rating | IP65 |
DIN Number | DIN EN 60529 |
Series | C16-3 |
Related links
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- RS PRO 6 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Amphenol Industrial DIN EN 60529 400 V IP65 Female, Cable Mount
- Deltron 6 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- RS PRO 8 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Deltron 8 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 3 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 5 Pole Din Socket DIN 45322 DIN 45327 2A Lockable