- RS Stock No.:
- 210-0235
- Brand:
- RS PRO
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.14
(exc. GST)
$39.75
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $36.14 |
10 - 19 | $35.77 |
20 - 49 | $35.28 |
50 - 249 | $33.81 |
250 + | $27.83 |
- RS Stock No.:
- 210-0235
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Female Cable Mount DIN Connectors – M16
The RS PRO range of DIN connectors keeps on improving. We are pleased to introduce our exciting new series of M16 female cable mount DIN connectors. They are made from high-quality materials, available with a range of connector types and number of poles, plus a clever screw lock design feature that ensures once mated with a male socket connector there is no accidental disconnection.
Application is quick and easy, assembly of these cable mount connectors can be carried out by both engineers or DIY enthusiasts. Simply disassemble the DIN jack to gain access to the contact pins, solder the required wire connectors, secure the strain relief, and re-assemble.
Why would you need a DIN connector?
These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom length cable plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data while offering long service and ease of use.
Features and Benefits
• Mounting type: Cable Mount
• Connector size: M16
• Number of poles: 12
• Termination Method: Solder
• Body Orientation: Straight
• Connector type: Female DIN connector plug
• Mating type: Screw Lock
• Connector size: M16
• Number of poles: 12
• Termination Method: Solder
• Body Orientation: Straight
• Connector type: Female DIN connector plug
• Mating type: Screw Lock
Materials
• Housing: Nylon UL94V-0
• Contact: Brass
• Main Body: Zinc Alloy, Nickel Plated
• Lock Shell: Brass, Nickel plated
• Isolation: PVC
• Clamp: Zinc Alloy
• Contact: Brass
• Main Body: Zinc Alloy, Nickel Plated
• Lock Shell: Brass, Nickel plated
• Isolation: PVC
• Clamp: Zinc Alloy
Specification
• Current Rating: 3A
• Voltage Rating: 50 V
• IP Rating: IP67
• Voltage Rating: 50 V
• IP Rating: IP67
Applications
Control engineering
Automation technology
Medical instrumentation
Electronic audio equipment
Automation technology
Medical instrumentation
Electronic audio equipment
Why would you choose RS PRO for DIN connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | M16 |
Mating Type | Screw Lock |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 3A |
Voltage Rating | 50 V |
IP Rating | IP67 |
Series | WP1612JA |
Related links
- RS PRO 6 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount
- RS PRO 7 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount
- RS PRO 8 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount
- RS PRO 3 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount
- RS PRO 4 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount
- RS PRO 5 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Cable Mount
- RS PRO 4 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Panel Mount
- RS PRO 6 Pole M16 Din, 5A, 250 V IP67, Screw Lock, Female, Panel Mount