- RS Stock No.:
- 161-7867
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 161-7867
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
Plastic body with nickel housing
Kink protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 4A |
Voltage Rating | 60 V ac |
Shielded/Unshielded | Shielded |
Housing Material | Nickel Plated Zinc |
Maximum Operating Temperature | +85°C |
Contact Plating | Silver |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |