- RS Stock No.:
- 896-2085
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.034
(exc. GST)
$6.637
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $6.034 | $30.17 |
75 - 245 | $5.974 | $29.87 |
250 + | $5.826 | $29.13 |
*price indicative |
- RS Stock No.:
- 896-2085
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 12 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw |
Cable Gland Size | PG11 |
Colour | Clear |
Current Rating | 10A |
Related links
- Peli 094300-0001-245E LED Rechargeable Work Light, 12 V dc
- RS PRO 2P+E DIN 43650 B 12 V dc Voltage
- RS PRO 3P+E DIN 43650 A with Indicator Light, 24 V dc Voltage
- RS PRO 2P+E DIN 43650 A with Indicator Light, 12 V dc Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector 12 V Voltage
- Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector with...
- RS PRO 3P+E DIN 43650 A 12 V dc Voltage
- Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector 12 V Voltage