Hirschmann GDML 3P+E DIN 43650 A, Female Solenoid Valve Connector, with Indicator Light, 250 V Voltage
- RS Stock No.:
- 541-5722
- Mfr. Part No.:
- 935980333 RS GDML 3016 LED 230 RG schwarz
- Brand:
- Hirschmann
14 In AU stock for next working day delivery
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.62
(exc. GST)
$45.78
(inc. GST)
Units | Per unit |
1 - 14 | $41.62 |
15 - 49 | $40.78 |
50 + | $39.98 |
- RS Stock No.:
- 541-5722
- Mfr. Part No.:
- 935980333 RS GDML 3016 LED 230 RG schwarz
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
GDML Series
GDML series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Belden Hirschmann Solenoid Valve Connector, 4.5 to 10mm Cable Diameter, Clear Colour - GDML Series - 935980333 RS GDML 3016 LED 230 RG schwarz
Get connected and go with the flow using this solenoid valve connector from Belden Hirschmann. It acts as an interface between a valve and the control system. Thanks to its glass-fibre-reinforced polyamide housing, it's resistant to damage from chemicals. Copper-zinc contacts provide consistent current flow, meaning you get efficient power transfer. This component boasts an IP65 rating that indicates it's protected from dust and low-pressure water jets, so it thrives in challenging environments.
Features & Benefits
Screw terminals enable straightforward installation without special tools
Works safely in temperatures from -40°C to +90°C
NBR gasket provides a reliable seal to keep debris out
Works safely in temperatures from -40°C to +90°C
NBR gasket provides a reliable seal to keep debris out
Applications
Cooling equipment
Pumping systems
Material handling
Pumping systems
Material handling
Does this device have a status indicator?
Yes, it has green and red LED indicators for quick visual monitoring.
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Clear |
Current Rating | 16A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 10mm |
Related links
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 24 V dc Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 120 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A No, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A 250 V ac/dc Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 250 V Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 250 V ac/dc Voltage
- Hirschmann GDML 2P+E DIN 43650 A with Indicator Light, 24 V Voltage