Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
- RS Stock No.:
- 286-4103
- Mfr. Part No.:
- 934888122 GDM216B-A0U-10F
- Brand:
- Hirschmann
Price Each (In a Box of 200)**
$4.297
(exc. GST)
$4.727
(inc. GST)
400 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
200 + | $4.297 | $859.40 |
**price indicative
Related links
- Hirschmann GDM 2+PE DIN 43650 No, 250 V Voltage
- Hirschmann GDM 3+PE DIN 43650 No, 250 V Voltage
- Hirschmann GDM 2+PE DIN 43650 with Indicator Light, 120 V Voltage
- Hirschmann GDM 2+1PE DIN 43650 with Indicator Light, 110 V AC/DC Voltage
- Hirschmann GDM 3016 50 V ac/dc Voltage
- Hirschmann DIN 43650 24 V IP65 Screw
- Hirschmann GDM 2P+E DIN 43650 A 250 V ac/dc Voltage
- Hirschmann GDM 3P+E DIN 43650 A 250 V Voltage