Brad from Molex 12102 2P+E DIN 43650 B Solenoid Valve Connector, 250 V, 300 V Voltage
- RS Stock No.:
- 213-4224
- Mfr. Part No.:
- 1210230122
- Brand:
- Brad from Molex
Bulk discount available
Price (ex. GST) Each (In a Pack of 2)
$7.05
(exc. GST)
$7.75
(inc. GST)
182 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 24 | $7.05 | $14.10 |
26 - 48 | $6.92 | $13.84 |
50 + | $6.81 | $13.62 |
**price indicative
- RS Stock No.:
- 213-4224
- Mfr. Part No.:
- 1210230122
- Brand:
- Brad from Molex
Related links
- Brad from Molex 12102 2P+E DIN 43650 B Solenoid Valve Connector...
- Molex 12120 2P+E DIN 43650 A Solenoid Valve Connector 300 V Voltage
- Hirschmann GM 2P+E DIN 43650 B 250 V Voltage
- Hirschmann GM 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GMN 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GSN 2P+E DIN 43650 B 250 V ac/dc Voltage
- Molex 121023 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121202 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage