Murrelektronik Limited DIN 43650 Connector
- RS Stock No.:
- 196-0643
- Mfr. Part No.:
- 7000-80021-2260300
- Brand:
- Murrelektronik Limited
Bulk discount available
Price Each**
$52.03
(exc. GST)
$57.23
(inc. GST)
58 In Global stock for delivery within 10 working day(s)*
42 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $52.03 |
5 - 9 | $50.97 |
10 - 24 | $48.32 |
25 + | $46.84 |
**price indicative
- RS Stock No.:
- 196-0643
- Mfr. Part No.:
- 7000-80021-2260300
- Brand:
- Murrelektronik Limited
Related links
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited DIN 43650 Connector, 110 V Voltage
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited 2P+E DIN 43650 C 24 V AC/DC Voltage
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited 3P DIN 43650 B 24 V Voltage
- Murrelektronik Limited 3P+E DIN 43650 A 230 V ca/cc Voltage