- RS Stock No.:
- 174-6644
- Mfr. Part No.:
- 121207-0004
- Brand:
- Molex
99 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.79
(exc. GST)
$15.17
(inc. GST)
Units | Per unit |
1 - 12 | $13.79 |
13 - 24 | $13.60 |
25 + | $13.32 |
- RS Stock No.:
- 174-6644
- Mfr. Part No.:
- 121207-0004
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Valve Connector, Form A, External Threads, 2 Pole Plus Ground with C4 Circuit, 24V, Red LED, Transparent Nitrile Gasket
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V |
Indicator Light | Yes |
Colour | Clear |
Current Rating | 16A |
Series | 121207 |
IP Rating | IP65, IP67 |
Termination Method | Screw |
Related links
- Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector with...
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector, 250 V...
- Molex 121001 DIN 43650, Male DIN 43650 Solenoid Connector
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector
- Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector 24 V Voltage
- Molex 121207 2P+E DIN 43650 A DIN 43650 Solenoid Connector 12 V Voltage
- Molex 121064 2P DIN 43650 DIN 43650 Solenoid Connector
- Gefran DIN 43650, Female DIN 43650 Solenoid Connector