- RS Stock No.:
- 174-6429
- Mfr. Part No.:
- 121023-0085
- Brand:
- Molex
On back order for despatch 03/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 300)
$5.277
(exc. GST)
$5.805
(inc. GST)
Units | Per unit | Per Bag* |
300 - 300 | $5.277 | $1,583.10 |
600 - 900 | $5.169 | $1,550.70 |
1200 + | $5.066 | $1,519.80 |
*price indicative |
- RS Stock No.:
- 174-6429
- Mfr. Part No.:
- 121023-0085
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Valve Connector, Form C, PG7 Internal Threads, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Flat Gasket, Bulk Pack Mounted
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 C |
Voltage Rating | 250 V ac, 300 V dc |
Cable Gland Size | PG7 |
Colour | Black |
Current Rating | 16A |
Series | 121023 |
IP Rating | IP65, IP67 |
Termination Method | Screw |
Related links
- Brad from Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector...
- Molex 121023 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 3P DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector
- Molex 121023 2P DIN 43650 A DIN 43650 Solenoid Connector
- Molex 121023 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Brad from Molex 121023 2P DIN 43650 A DIN 43650 Solenoid Connector...
- Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage