Murrelektronik Limited DIN 43650 Connector
- RS Stock No.:
- 123-6227
- Mfr. Part No.:
- 7000-40961-6360100
- Brand:
- Murrelektronik Limited
Price (ex. GST) Each
$44.48
(exc. GST)
$48.93
(inc. GST)
41 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | $44.48 |
5 - 9 | $43.40 |
10 - 24 | $41.91 |
25 + | $40.47 |
Related links
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited DIN 43650 Connector, 110 V Voltage
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited 2P+E DIN 43650 C 24 V AC/DC Voltage
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited 3P DIN 43650 B 24 V Voltage
- Murrelektronik Limited 3P+E DIN 43650 A 230 V ca/cc Voltage