Murrelektronik Limited DIN 43650 Connector
- RS Stock No.:
- 123-6226
- Mfr. Part No.:
- 7000-41001-6360100
- Brand:
- Murrelektronik Limited
Bulk discount available
Price Each**
$42.47
(exc. GST)
$46.72
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $42.47 |
5 - 9 | $41.73 |
10 - 24 | $40.72 |
25 + | $39.37 |
**price indicative
Related links
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited DIN 43650 Connector, 110 V Voltage
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited 2P+E DIN 43650 C 24 V AC/DC Voltage
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited 3P DIN 43650 B 24 V Voltage
- Murrelektronik Limited 3P+E DIN 43650 A 230 V ca/cc Voltage