Murrelektronik Limited DIN 43650 Connector
- RS Stock No.:
- 123-6224
- Mfr. Part No.:
- 7000-40881-6360200
- Brand:
- Murrelektronik Limited
Bulk discount available
Price Each**
$48.93
(exc. GST)
$53.82
(inc. GST)
506 In AU stock for next working day delivery*
37 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $48.93 |
5 - 9 | $48.06 |
10 - 24 | $46.85 |
25 + | $45.32 |
**price indicative
Related links
- Murrelektronik Limited DIN 43650 Connector
- Murrelektronik Limited DIN 43650 Connector, 110 V Voltage
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited DIN 43650 Connector with Indicator Light,...
- Murrelektronik Limited 2P+E DIN 43650 C 24 V AC/DC Voltage
- Murrelektronik Limited 3P DIN 43650 B 24 V Voltage
- Murrelektronik Limited MSUD 4P 24 V ac/dc Voltage
- Murrelektronik Limited 3P+E DIN 43650 A 230 V ca/cc Voltage