ERNI ERNIPRESS 32 Way 2.54mm Pitch, Type B/2 Class C1, C2, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 770-6960
- Mfr. Part No.:
- 384265 / 384265-E
- Brand:
- ERNI
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.63
(exc. GST)
$10.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $9.63 |
10 - 18 | $9.52 |
19 + | $9.24 |
- RS Stock No.:
- 770-6960
- Mfr. Part No.:
- 384265 / 384265-E
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Short type B/C, inverted Q/R
This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane Connectors is in accordance with DIN 41612/ IEC 60603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
0.8mm lead with type B, C, Q, R for all positions
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack
Pre-centering; for plug connectors with leading contacts, the male connector is pre-centred for greater security
Maximum contact security and constant contact resistances thanks to two legged, opposing spring contacts
Encoding; prevents incorrect plugging and consequent destruction of sensitive electronic components due to overload
Coding strips do not require any additional seperator in the 19-inch rack
Note
M = male connector, F = female connector
Approvals
UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b |
Type | B/2 |
Pitch | 2.54mm |
Contact Plating | Gold |
Class Rating | C1, C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | ERNIPRESS |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Housing Material | PBT |
Related links
- ERNI ERNIPRESS 32 Way 2.54mm Pitch, Type B/2 Class C1, C2, 2 Row,...
- ERNI ERNIPRESS 32 Way 2.54mm Pitch, Type Q/2 Class C2, 2 Row,...
- ERNI ERNIPRESS 32 Way 2.54mm Pitch, Type C/2 Class C2, 3 Row,...
- ERNI ERNIPRESS 96 Way 2.54mm Pitch, Type C Class C1, C2, 3 Row,...
- ERNI ERNIPRESS 160 Way 2.54mm Pitch, Type E160 Class C1, C2, 5...
- ERNI ERNIPRESS 32 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right...
- ERNI ERNIPRESS 20 Way 2.54mm Pitch, Type B/3 Class C2, 2 Row,...
- ERNI ERNIPRESS 48 Way 2.54mm Pitch, Type C/2 Class C2, 3 Row,...