- RS Stock No.:
- 693-1953
- Mfr. Part No.:
- 09252306841
- Brand:
- HARTING
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.61
(exc. GST)
$10.57
(inc. GST)
Units | Per unit |
1 - 19 | $9.61 |
20 - 74 | $9.41 |
75 - 299 | $9.13 |
300 - 599 | $8.91 |
600 + | $8.72 |
- RS Stock No.:
- 693-1953
- Mfr. Part No.:
- 09252306841
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type 3C Connectors
Performance level 2 as per IEC 60603-2
Straight or right-angled versions available
Straight or right-angled versions available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | 3C |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Related links
- HARTING DIN 41612 H Straight DIN 41612 Connector
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Harting 30 Way 2.54mm Pitch 3 Row Plug
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector