- RS Stock No.:
- 381-8725
- Mfr. Part No.:
- 09734966804
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 381-8725
- Mfr. Part No.:
- 09734966804
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Reversed Types C & R (High Temperature)
Type C and R high temperature versions
Suitable for SMC reflow soldering process
Version fitted with harpoons
Suitable for SMC reflow soldering process
Version fitted with harpoons
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |