Amphenol ICC DIN 41612 48 Way 2.54mm Pitch, Type C/2, 3 Row, Vertical DIN 41612 Connector Receptacle
- RS Stock No.:
- 218-9995
- Mfr. Part No.:
- 86093488394755E3LF
- Brand:
- Amphenol Communications Solutions
Available for back order.
Price (ex. GST) Each
$6.66
(exc. GST)
$7.33
(inc. GST)
Units | Per unit |
---|---|
1 - 3 | $6.66 |
4 - 7 | $6.49 |
8 + | $6.40 |
- RS Stock No.:
- 218-9995
- Mfr. Part No.:
- 86093488394755E3LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Amphenol ICC DIN 41612 connector systems are the most popular backplane interconnect systems in IEC 603-2 specifications due to the widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for Board-to-Board and I/O solutions involve both standard mount and reverse mount mating combination. These connectors are available in up to three rows and maximum 96 positions with solder, press-fit, and reflow compatible pin-in paste terminations.
Available in 2.54mm and 5.08mm pitch
Follows modular system
Selective loading pattern for contacts
FMLB and LMEB contacts
Rear Plug-Up (RPU) capability
A wide range of accessories available
Follows modular system
Selective loading pattern for contacts
FMLB and LMEB contacts
Rear Plug-Up (RPU) capability
A wide range of accessories available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Receptacle |
Number of Rows | 3 |
Body Orientation | Vertical |
Termination Method | Press Fit |
Type | C/2 |
Pitch | 2.54mm |
Series | DIN 41612 |
Related links
- Amphenol Communications Solutions DIN 41612 48 Way 2.54mm Pitch,...
- Amphenol Communications Solutions DIN 41612 48 Way, Type C/2, 3...
- Amphenol Communications Solutions DIN 41612 64 Way 2.54mm Pitch,...
- Amphenol Communications Solutions DIN 41612 48 Way, Type C/2, 3...
- Amphenol Communications Solutions 48 Way 2.54mm Pitch, Type Board...
- Amphenol Communications Solutions DIN 41612 64 Way 2.54mm Pitch,...
- Amphenol Communications Solutions DIN 41612 48 Way 2.54 mm, 5.08...
- Amphenol Communications Solutions DIN 41612 48 Way 2.54 mm, 5.08...