- RS Stock No.:
- 218-9966
- Mfr. Part No.:
- 5159009486394111LF
- Brand:
- Amphenol Communications Solutions
160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.72
(exc. GST)
$21.69
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $19.72 |
6 - 11 | $19.23 |
12 + | $18.95 |
- RS Stock No.:
- 218-9966
- Mfr. Part No.:
- 5159009486394111LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Amphenol ICC has consolidated the Din 41612 series manufacturing adding DIN Power range there by offering Power connectors along with the wide range of standard DIN connectors. The DIN Power connectors are preferred in applications that require particularly robust connectors or higher currents up to 15A.
5.08mm pitch
Different styles – D, F, H & F+H
FMLB and LMEB contacts
Various termination types available
Sturdy and robust design
Refined contact surfaces
Combo (24+7) version
Follows DIN 41612 / IEC 606032 specifications dimensional
standards
Different styles – D, F, H & F+H
FMLB and LMEB contacts
Various termination types available
Sturdy and robust design
Refined contact surfaces
Combo (24+7) version
Follows DIN 41612 / IEC 606032 specifications dimensional
standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Body Orientation | Right Angle |
Type | F |
Pitch | 5.08mm |
Series | DIN 41612 |
Housing Material | PFT-GF30 (Natural) |
Related links
- Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch,...
- Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch,...
- Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch,...
- Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch,...
- Amphenol Communications Solutions DIN 41612 48 Way, Type C/2, 3...
- Amphenol Communications Solutions DIN 41612 48 Way 2.54 mm, 5.08...
- Amphenol Communications Solutions DIN 41612 48 Way 2.54mm Pitch,...
- Amphenol Communications Solutions DIN 41612 48 Way, Type C/2, 3...