Recently searched

    Hirose PCN, Type Contact DIN 41612 Connector, Socket

    Hirose
    RS Stock No.:
    184-6177
    Mfr. Part No.:
    PCN10-2226SC
    Brand:
    Hirose
    Stock check temporarily unavailable - call for stock availability
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Bag of 100)

    $0.458

    (exc. GST)

    $0.504

    (inc. GST)

    unitsPer unitPer Bag*
    100 - 100$0.458$45.80
    200 - 300$0.446$44.60
    400 +$0.44$44.00
    *price indicative
    RS Stock No.:
    184-6177
    Mfr. Part No.:
    PCN10-2226SC
    Brand:
    Hirose

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    Variation in number of contacts 10, 16, 20, 24, 28, 30, 32, 44, 48, 50, 64, 90, 96, 100, 128, and 144
    Two point contact construction
    Broad applications DIN standard types of B, C, R, and Q are available.
    Stacking height variation PCN10H series contains 25, 30, 35, 40 and 45mm stacking height.
    Circuit protection function available. --- PCN10MC series
    Cable connector

    Variation in number of contacts 10, 16, 20, 24, 28, 30, 32, 44, 48, 50, 64, 90, 96, 100, 128, and 144 contacts are available.
    Two point contact construction PCN10 and 12 series are constructed with high reliable doublesided two point contacts. PCN13 series pursues after cost performance, and constructed with single sided two point contacts.
    Broad applications DIN standard types of B, C, R, and Q are available. The flux tight product is available. The easy lock pin type to prefix the board is available.
    Stacking height variation PCN10H series contains 25, 30, 35, 40 and 45mm stacking height.
    Circuit protection function available PCN10MC series utilizes a sequence structure for circuit protection function.
    Cable connector ID connector for ribbon cable is available. The connector is prepared for crimping connection for AWC#26 to 30 cables.
    Application
    Control equipment, exchange, measuring instruments etc.


    Specifications

    AttributeValue
    GenderFemale
    Termination MethodCrimp
    TypeContact
    Contact PlatingGold
    Current Rating2A
    Contact MaterialPhosphor Bronze
    Maximum Contact Resistance20mΩ
    SeriesPCN
    Maximum Operating Temperature+85°C
    Minimum Operating Temperature-55°C
    Voltage Rating250 V ac

    Stock check temporarily unavailable - call for stock availability
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Bag of 100)

    $0.458

    (exc. GST)

    $0.504

    (inc. GST)

    unitsPer unitPer Bag*
    100 - 100$0.458$45.80
    200 - 300$0.446$44.60
    400 +$0.44$44.00
    *price indicative