- RS Stock No.:
- 117-3339
- Mfr. Part No.:
- 09062032811
- Brand:
- HARTING
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$11.20
(exc. GST)
$12.32
(inc. GST)
Units | Per unit |
1 - 19 | $11.20 |
20 - 74 | $10.96 |
75 - 299 | $10.63 |
300 - 599 | $10.37 |
600 + | $10.15 |
- RS Stock No.:
- 117-3339
- Mfr. Part No.:
- 09062032811
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
The Harting DIN 41612 series male connector has 96 way, 10.16mm of pitch with angled solder pins and length of 3 mm.
Type C
Number of Rows: 3
Mounting Type: Through Hole
Number of Rows: 3
Mounting Type: Through Hole
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Pitch | 10.16mm |
Mounting Type | Through Hole |
Current Rating | 15A |
Related links
- HARTING DIN 41612 H Straight DIN 41612 Connector
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- Harting 3 Way 10.16mm Pitch Right Angle DIN 41612 Connector, Plug
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector