HARTING 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Straight DIN 41612 Connector, Plug
- RS Stock No.:
- 481-825
- Mfr. Part No.:
- 09731646903
- Brand:
- HARTING
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.53
(exc. GST)
$8.28
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $7.53 |
5 - 9 | $7.40 |
10 + | $7.26 |
- RS Stock No.:
- 481-825
- Mfr. Part No.:
- 09731646903
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Reversed Types Q & R Connectors
2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/c |
Type | R |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Related links
- Harting 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Straight DIN...
- Harting 64 Way 2.54mm Pitch, Type R Class C2, 2 Row, Right Angle...
- HARTING 64 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle...
- Harting 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Straight DIN...
- Harting 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN...
- HARTING 64 Way 2.54mm Pitch, Type Q Class C2, 2 Row, Straight DIN...
- TE Connectivity Eurocard 64 Way 2.54mm Pitch, Type R Class C2, 2...
- Harting 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN...