MK Electric 2 Way 1 Gang Dimmer Switch, 230V, 250W
- RS Stock No.:
- 832-6470
- Mfr. Part No.:
- K1534BRC
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 832-6470
- Mfr. Part No.:
- K1534BRC
- Brand:
- MK Electric
- COO (Country of Origin):
- GB
Standard Dimmer Switches
The MK Electric Albany Plus range of standard dimmer switches features stylish curved design; the switches are manufactured from the finest materials and maintain their high quality appearance for years to come. The terminals in the back of the dimmer switch have a funnel entrance and are upwards facing, to make installation easier. The dimmer switches are overload protected and are only suitable to use with tungsten filament lamps. The Albany Plus standard dimmer switches will look great in both contemporary and classic interiors.
Two way dimmers use push on/push off switches
Overload protected
Suitable for use with tungsten filament lamps only
Overload protected
Suitable for use with tungsten filament lamps only
Standards
BS EN 60669-2-1 and BS EN 55015
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Attribute | Value |
---|---|
Number of Gangs | 1 |
Maximum Supported Wattage | 250W |
Number of Ways | 2 |
Voltage Rating | 230V |