TE Connectivity 0.8mm Pitch 144 Way, Right Angle SMT SO DIMM Socket ,3.3 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity DIMM Sockets, SO 144-Way

144 way SO DIMM sockets for SDRAM & SGRAM DIMM modules with cam-in module loading for easy insertion and a contact performance in excess of 100MHz. These SO DIMM sockets also feature and increased lead-in geometry that reduces insertion force and module stabilization features.

Memory Card Connectors

Specifications
Attribute Value
Gender Female
Body Orientation Right Angle
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Number of Contacts 144
Pitch 0.8mm
Mounting Type Surface Mount
Termination Method Solder
Housing Material Nylon
SDRAM Type SO
Voltage Rating 3.3 V
On back order for despatch 23/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 200)
$ 8.18
(exc. GST)
$ 9.00
(inc. GST)
units
Per unit
Per Box*
200 +
$8.18
$1,636.00
*price indicative
Related Products
Economy 800 series PCB DIP sockets with open ...
Description:
Economy 800 series PCB DIP sockets with open ladder style frame and 254mm centerline. These PCB DIP IC sockets mount vertically and have stamped and formed gold plated contacts with four fingered mating. Precision four-finger inner contact provides concentric funnel ...
TE Connectivity’s (TE) main memory connectors for dual ...
Description:
TE Connectivity’s (TE) main memory connectors for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications Our memory socket portfolio covers the DDR2, ...
DRAM Type : Double Data Rate (DDR) 2Stack Height : ...
Description:
DRAM Type : Double Data Rate (DDR) 2Stack Height : 46 mm [ .18 in ]Module Orientation : Right AnglePCB Mounting Style : Surface Mount Connector System : Cable-to-Board.
This range is available as 33 V DRAM ...
Description:
This range is available as 33 V DRAM long latch type.All sockets are fitted with polarisation pins to avoid incorrect connector insertion.Contacts are designed with an anti-overstress feature for long contact service life.