Testo 550 Wired Digital Thermometer for Industrial Use, NTC Probe, 2 Input(s), +150°C Max, ±0.5 °C Accuracy
- RS Stock No.:
- 913-2626
- Mfr. Part No.:
- 0563 1550
- Brand:
- Testo
Discontinued product
- RS Stock No.:
- 913-2626
- Mfr. Part No.:
- 0563 1550
- Brand:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Testo Digital Manifold
The Testo 550 digital manifold is an easy-to-use, 2-way valve, block measuring device with a temperature ranging between -50°C to 150°C. This instrument is made of metal with 3 connections and 3 hose holders, created for harsh working environments. The sturdy housing reliably protects against impacts whereas, the suspension hook secures the instrument during the measurement. This instrument can be used for 60 refrigerants, calculates superheating/ sub cooling automatically and can now also be connected to a practical smartphone/tablet app. The app makes the operation and the documentation of measurement results significantly more convenient. The instrument contains 2 clamp temperature probes, transport case, calibration protocol, batteries and a downloadable app.
Features and Benefits
2 NTC temperature probe inputs
2-way aluminium valve block with 3, 1/4in SAE connections
Accuracy is 0.5°C
Built-in magnifying sight glass
Eliminates manual calculations that are prone to error
Large, easy-to-read back-lit LCD display
Performs system-integrity leak tests
Real-time calculation of superheat & sub cooling for 40 refrigerants
Resolution is 0.1°C
Rugged hook and housing for easy handling
Temperature-compensated leakage test
Simplified menu structure using Esc key
Power supply is 4 x AA (1.5V) battery
2-way aluminium valve block with 3, 1/4in SAE connections
Accuracy is 0.5°C
Built-in magnifying sight glass
Eliminates manual calculations that are prone to error
Large, easy-to-read back-lit LCD display
Performs system-integrity leak tests
Real-time calculation of superheat & sub cooling for 40 refrigerants
Resolution is 0.1°C
Rugged hook and housing for easy handling
Temperature-compensated leakage test
Simplified menu structure using Esc key
Power supply is 4 x AA (1.5V) battery
Applications
Food processing
Heat pumps
Pharmaceuticals
Refrigeration
Heat pumps
Pharmaceuticals
Refrigeration
Certifications
EC Directive 2004 / 108 / EC
IP42 rated
IP42 rated
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +150°C |
Model Number | 550 |
Thermometer Type | Wired |
Probe Type | NTC |
Best Accuracy | ±0.5 °C |
Application | Industrial |
Number of Temperature Inputs | 2 |
Resolution | 0.1 °C |
Length | 200mm |
Width | 109mm |
Height | 63mm |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 1.1kg |