Testo 557 Wired Digital Thermometer for Transport Use, NTC Probe, 2 Input(s), +150°C Max, ±0.5 °C Accuracy
- RS Stock No.:
- 913-2620
- Mfr. Part No.:
- 0563 1557
- Brand:
- Testo
Discontinued product
- RS Stock No.:
- 913-2620
- Mfr. Part No.:
- 0563 1557
- Brand:
- Testo
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Testo Digital Manifold
The Testo 557 digital manifold is an easy-to-use, 4-way valve, block measuring device with a temperature ranging between -50°C to 150°C. This instrument fulfils numerous functions working on refrigeration systems and heat pumps such as superheating/ sub cooling calculation, vacuum measurement and temperature-compensated leakage test. You can also use a practical app to monitor the manifold via your smartphone/tablet and store the measurement results or send them by e-mail. This instrument includes 2 clamp temperature probes, precise external Pirani gauge for vacuum measurement, transport case, calibration protocol, batteries and a downloadable app.
Features and Benefits
Measures high side / low side pressures
Pressure measuring ranging from -1bar to 60bar
Accuracy is 0.5°C
Calculation of superheating and sub cooling in real-time by eliminating manual reading that is prone to error
Precise external Pirani gauge for vacuum measurement, temperature-compensated leakage test, automatic ambient pressure measurement
Remote monitoring and smart measurement documentation from a smartphone/tablet app
Resolution is 0.1°C
The 60 most common refrigerants are stored in the instrument, subsequent updates possible
Pressure measuring ranging from -1bar to 60bar
Accuracy is 0.5°C
Calculation of superheating and sub cooling in real-time by eliminating manual reading that is prone to error
Precise external Pirani gauge for vacuum measurement, temperature-compensated leakage test, automatic ambient pressure measurement
Remote monitoring and smart measurement documentation from a smartphone/tablet app
Resolution is 0.1°C
The 60 most common refrigerants are stored in the instrument, subsequent updates possible
Applications
Food processing
Heat pumps
Pharmaceuticals
Refrigeration
Heat pumps
Pharmaceuticals
Refrigeration
Certifications
IP42 rated
CE certified
CE certified
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +150°C |
Model Number | 557 |
Thermometer Type | Wired |
Probe Type | NTC |
Best Accuracy | ±0.5 °C |
Application | Transport |
Number of Temperature Inputs | 2 |
Resolution | 0.1 °C |
Length | 279.4mm |
Width | 133.4mm |
Height | 76.2mm |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 1.4kg |
Battery Type | AA |