Hanna Instruments HI 93503 Handheld Digital Thermometer for Food Industry Use, 1 Input(s), +150°C Max, ±0.4 °C Accuracy
- RS Stock No.:
- 436-6001
- Mfr. Part No.:
- HI 93503C
- Brand:
- Hanna Instruments
Discontinued product
- RS Stock No.:
- 436-6001
- Mfr. Part No.:
- HI 93503C
- Brand:
- Hanna Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +150°C |
Model Number | HI 93503 |
Thermometer Type | Handheld |
Application | Food Industry |
Best Accuracy | ±0.4 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Data Storage | Yes |
Length | 150mm |
Width | 80mm |
Height | 36mm |
Dimensions | 150 x 80 x 36mm |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 235g |
Battery Type | AA |