Recently searched

    Extech 421502-NIST Dual Input Thermometer for Temperature measurement Use, J, K Probe, 2 Input(s), +2498°F Max, 0.05 %

    Discontinued product
    RS Stock No.:
    288-0179
    Mfr. Part No.:
    421502-NIST
    Brand:
    Extech
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Extech

    Absolute Maximum Temperature Measurement

    +2498°F

    Model Number

    421502-NIST

    Thermometer Type

    Dual Input

    Probe Type

    J, K

    Best Accuracy

    0.05 %

    Application

    Temperature measurement

    Number of Temperature Inputs

    2