- RS Stock No.:
- 616-1498
- Mfr. Part No.:
- FLUKE-114 EUR
- Brand:
- Fluke
15 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$353.36
(exc. GST)
$388.70
(inc. GST)
Units | Per unit |
1 + | $353.36 |
- RS Stock No.:
- 616-1498
- Mfr. Part No.:
- FLUKE-114 EUR
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 114 Digital Multimeter
The compact Fluke 114 multimeter is a CAT III 600 V safety rated True RMS meter for electrical troubleshooting, giving you results without the complications. It is designed for easy one-hand operation and go/no go testing for use by professional electricians in both commercial and residential applications. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. The LoZ function helps identify so-called ghost voltage and prevents false readings and improve accuracy when testing on irregular waveforms. The Fluke 114 displays True RMS voltage and current readings with 6000-count resolution, and tests continuity and resistance. A large white LED backlight aids work in poorly lit areas. An easy-open battery access door makes battery changes easy.
What are the key benefits of the Fluke 114 Digital Multimeter?
True RMS digital multimeter, ideal for electrician and tradesmen
It has a 6000 count resolution
LCD display with a large white LED backlight and analogue bargraph
An integrated tilt stand with a removable holster
Min/Max/Average records signal fluctuations over a period of time
Prompts when battery levels are low
Resistance and continuity testing capability with a beeper integrated sound
CAT III 600 V safety rated
AutoVolt feature that detects AC or DC voltage
It has a 6000 count resolution
LCD display with a large white LED backlight and analogue bargraph
An integrated tilt stand with a removable holster
Min/Max/Average records signal fluctuations over a period of time
Prompts when battery levels are low
Resistance and continuity testing capability with a beeper integrated sound
CAT III 600 V safety rated
AutoVolt feature that detects AC or DC voltage
Additional Specifications
DC Voltage Accuracy: 0.5% + 2
DC Voltage Lowest Resolution: 0.1mV
AC Voltage Accuracy: 2.0% + 3
AC Voltage Lowest Resolution: 0.1mV
AC Voltage Max Frequency: 1kHz
Display Count 6000
Display Update 4/sec
Bar Graph Segments 33
Bar Graph Update 32/sec
DC Voltage Lowest Resolution: 0.1mV
AC Voltage Accuracy: 2.0% + 3
AC Voltage Lowest Resolution: 0.1mV
AC Voltage Max Frequency: 1kHz
Display Count 6000
Display Update 4/sec
Bar Graph Segments 33
Bar Graph Update 32/sec
What is included?
Fluke 114 Digital Multimeter
Test lead set
Holster
9v battery already installed
User manual
Test lead set
Holster
9v battery already installed
User manual
Does the Fluke 114 Digital Multimeter come with any warranty?
You have peace of mind as the Fluke 114 Digital Multimeter is backed by 3 years of warranty from the manufacturer.
Note
For Calibrated Articles - Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %.
True RMS
Large white LED backlight
Min/Max/Average to record signal fluctuations
Resistance and continuity testing capability
Large white LED backlight
Min/Max/Average to record signal fluctuations
Resistance and continuity testing capability
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum DC Voltage Measurement | 600V dc |
Functions Measured | AC Voltage, Continuity, DC Voltage, Resistance |
True RMS | Yes |
Maximum Frequency | 1kHz |
Display Type | LCD |
Model Number p | 114 |
AC Voltage Measurement Resolution | 0.1mV ac |
Resistance Measurement Resolution | 100mΩ |
DC Voltage Measurement Resolution | 0.1mV dc |
Width | 84mm |
Battery Type | 9V |
Dimensions | 46 x 84 x 167mm |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Best Resistance Measurement Accuracy | ±1.5% + 2 Digits |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Height | 167mm |
Weight | 550g |
Length | 46mm |
Battery Life | 400 h |
Maximum Operating Temperature | +50°C |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Minimum Operating Temperature | -10°C |