- RS Stock No.:
- 394-4470
- Mfr. Part No.:
- FLUKE 175
- Brand:
- Fluke
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$563.00
(exc. GST)
$619.30
(inc. GST)
Units | Per unit |
1 + | $563.00 |
- RS Stock No.:
- 394-4470
- Mfr. Part No.:
- FLUKE 175
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 175 True-RMS Digital Multimeter
Fluke 175 Series digital multimeters, offers precision, reliability and ease of use. The ideal choice for troubleshooting and repairing all your electrical and electronic systems. True RMS digital multimeters ensures accurate results even when testing on irregular AC circuits.
Features and Benefits
The Fluke 175 meters have the features needed to find most electrical, electro-mechanical and heating and ventilation problems.
They are simple to use and have significant improvements over previous models, True-RMS, more measurement functions, conformance to the latest safety standards, and a much larger display thats easier to view.
They are simple to use and have significant improvements over previous models, True-RMS, more measurement functions, conformance to the latest safety standards, and a much larger display thats easier to view.
Specification
True-RMS measurements
Digital display counts, updates 4 times per second
Display backlight
Analogue bargraph / segments, updates 40 times per second
Auto and Manual ranging
Display Hold and AutoHOLD®
Min-Max-Average recording mode with Min/Max Alert
Temperature readings (bead thermocouple probe included)
Smoothing mode allows filtering of rapidly changing inputs
Audible continuity and diode test
Test lead alert
Unsafe voltage alert warns for voltages above 30 V
Low battery indication
Ergonomic case with integrated holster
Easy battery and fuse exchange without opening the complete case
Selectable sleep mode preserves battery life
CAT III 1000V and CAT IV 600V safety rated
Digital display counts, updates 4 times per second
Display backlight
Analogue bargraph / segments, updates 40 times per second
Auto and Manual ranging
Display Hold and AutoHOLD®
Min-Max-Average recording mode with Min/Max Alert
Temperature readings (bead thermocouple probe included)
Smoothing mode allows filtering of rapidly changing inputs
Audible continuity and diode test
Test lead alert
Unsafe voltage alert warns for voltages above 30 V
Low battery indication
Ergonomic case with integrated holster
Easy battery and fuse exchange without opening the complete case
Selectable sleep mode preserves battery life
CAT III 1000V and CAT IV 600V safety rated
FAQs
Q: Can I use the 175 to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this Fluke 175 multi meter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this Fluke 175 multi meter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.
Application Information
Fluke Digital Multimeters are a standard diagnostic tool, ideal choice for technicians in the electrical/electronic industries. Technicians with specific task needs can view our wide range of multimeters.
Supplied with
Fluke 175 True-RMS Digital Multimeter
(1 pair) Test Leads
9V Battery (Installed)
Quick reference guide
(1 pair) Test Leads
9V Battery (Installed)
Quick reference guide
FLUKE Multimeter, Backlit Display, 200h Battery Life - 170 Series - FLUKE 175
Get the full measure of your electric circuit with this multimeter from FLUKE. It's a versatile tool that takes multiple readings, from AC/DC voltage, current and resistance to capacitance, continuity and frequency levels. Thanks to its bright backlit display, you won't have a problem using it in the dark. A typical battery life of 200h makes this a trusty choice for long-term use. To conserve its battery, you can put the unit into sleep mode.
Features & Benefits
• Typical battery life of 200h for portability
• AutoHOLD button for convenient recording of results
• Smoothing mode filters input signals for clear readings
• AutoHOLD button for convenient recording of results
• Smoothing mode filters input signals for clear readings
Applications
• DIY repairs
• Automotive engineering
• HVAC systems
• Automotive engineering
• HVAC systems
What's the voltage measurement range of the multimeter?
Thanks to a voltage measurement range of 0.1mV to 1000V AC/DC, you can use this device in applications with both low and high power.
How accurate is this multimeter?
The product has an accuracy rating of ±1% for AC and ±0.15% for DC voltage measurements. For current, it has an accuracy rating of ±1.5% for AC and ±1% for DC, so you can be sure your margin of error is low.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 175 |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Capacitance Measurement | 9.999F |
Maximum Frequency | 1kHz |
AC Current Measurement Resolution | 0.01mA ac |
DC Current Measurement Resolution | 0.01mA dc |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 0.1mV ac |
DC Voltage Measurement Resolution | 0.1mV dc |
Safety Category Level | CAT III, CAT IV |
Capacitance Measurement Resolution | 1nF |
Maximum Operating Temperature | +50°C |
Best DC Current Accuracy | ±1% + 3 Digits |
Weight | 420g |
Battery Type | 9 V |
Best Resistance Measurement Accuracy | ±1.5% + 3 Digits |
Length | 185mm |
Best DC Voltage Accuracy | ±0.15% + 2 Digits |
Safety Category Voltage | 600 V, 1000V |
Height | 43mm |
Minimum Operating Temperature | -10°C |
Best Capacitance Measurement Accuracy | ±10 % |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Dimensions | 185 x 90 x 43mm |
Width | 90mm |
Best AC Current Accuracy | ±1.5% + 3 Digits |