- RS Stock No.:
- 164-5143
- Mfr. Part No.:
- MAX12931BASA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 164-5143
- Mfr. Part No.:
- MAX12931BASA+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The MAX12930/MAX12931 are a family of 2-channel, 3kV/5kVRMS digital galvanic isolators using Maxims proprietary process technology. These devices transfer digital signals between circuits with different power domains while using as little as 0. 65mW per channel at 1Mbps with 1. 8V. The two channels of the MAX12931 transfer data in opposite directions, and this makes the MAX12931 ideal for isolating the TX and RX lines of a transceiver. The MAX12930 features two channels transferring data in the same direction. Both devices are available with a maximum data rate of either 25Mbps or 150Mbps and with the default outputs that are either high or low. The default is the state the output assumes when the input is not powered, or if the input is open-circuit.
Applications/Uses:
Battery Management
Fieldbus Communications for Industrial Automation
General Isolation Application
Isolated RS232, RS-485/RS-422, CAN
Battery Management
Fieldbus Communications for Industrial Automation
General Isolation Application
Isolated RS232, RS-485/RS-422, CAN
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 25Mbit/s |
Number of Channels | 2 |
Package Type | SOIC |
Maximum Input Current | 3.87 mA |
Isolation Voltage | 3 kVrms |
Rise Time | 4.5ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |