Habitat Learn Limited 8MP Video Digital Camera
- RS Stock No.:
- 270-5767
- Mfr. Part No.:
- LSC001
- Brand:
- Habitat Learn Limited
Discontinued product
- RS Stock No.:
- 270-5767
- Mfr. Part No.:
- LSC001
- Brand:
- Habitat Learn Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Habitat Learn Limited | |
Camera Type | Video | |
Megapixels | 8MP | |
WiFi | No | |
Colour | White | |
Depth | 125mm | |
Height | 74mm | |
Weight | 412g | |
Dimensions | 166 x 125 x 74mm | |
Width | 166mm | |
Select all | ||
---|---|---|
Brand Habitat Learn Limited | ||
Camera Type Video | ||
Megapixels 8MP | ||
WiFi No | ||
Colour White | ||
Depth 125mm | ||
Height 74mm | ||
Weight 412g | ||
Dimensions 166 x 125 x 74mm | ||
Width 166mm | ||