- RS Stock No.:
- 806-7896
- Mfr. Part No.:
- AD8208WBRMZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-7896
- Mfr. Part No.:
- AD8208WBRMZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Differential Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Maximum Input Offset Voltage | ±2mV |
Maximum Input Resistance | 220 (Common Mode) kΩ, 440 (Differential) kΩ |
Maximum Voltage Gain | 10V/V |
Typical Gain Bandwidth Product | 70kHz |
Minimum CMRR | 80dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Length | 3.2mm |
Dimensions | 3.2 x 3.2 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Width | 3.2mm |