- RS Stock No.:
- 162-5551
- Mfr. Part No.:
- TL592B-8D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5551
- Mfr. Part No.:
- TL592B-8D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±6V |
Maximum Input Resistance | 0.004MΩ |
Minimum CMRR | 60dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Supply Current | 24 mA |
Minimum Operating Temperature | 0 °C |
Width | 3.91mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Height | 1.58mm |
Maximum Operating Temperature | +70 °C |