Type 514 are a new generation of ABS diaphragm valves with solvent cement sockets from GF Piping Systems, It sets new standards regarding safety, efficiency and simplicity. Instead of the commonly used four metal screws it has a central union nut - this non-corrosive connection is characterised by homogeneous temperature behaviour, an even surface pressure and high pressure rating up to 16 bar. The optimal flow geometry offers double flow with same energy expenditure. With almost linear flow characteristics this guarantees stable processes. Beyond that the weir of the branched valve has been moved directly to the pipe wall of the main line. Therefore dead leg was reduced to an absolute minimum and thus the hygiene was increased at the same time. Standard equipment like a lockable handwheel, a two-coloured indicator and an interface for a self-adjusting limit switch set new standards in terms of user-friendliness.
Fields of Application: Chemical Process Industry Life Science Microelectronics Water Treatment Food and Beverage Measurement and Control Applications with high viscosity and solid content
Double flow rate compared to predecessor One housing nut replaces four screws compared to predecessor Handwheel with built-in locking mechanism For easy installation and removal Short overall length
Diaphragm Valves - PVC-U and ABS
10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.