- RS Stock No.:
- 198-8653
- Mfr. Part No.:
- EV-VN7050AS
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$7.73
(exc. GST)
$8.50
(inc. GST)
Units | Per unit |
1 - 4 | $7.73 |
5 + | $7.48 |
- RS Stock No.:
- 198-8653
- Mfr. Part No.:
- EV-VN7050AS
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STMicroelectronics EV-VN7050AS board provides an easy way to connect STMicroelectronics VIPower M0-7 technology into the existing system. It comes pre-assembled with VN7050AS high side driver. The VN7050AS is a single channel high-side driver manufactured using ST proprietary VIPower technology and housed in SO-8 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface and to provide protection and diagnostics. The device integrates also advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown.
Maximum transient supply voltage is 40 V
Operating voltage range is 4 to 28 V
Typical on state resistance is 50 mΩ
Typical current limitation is 30 A
Maximum stand by current is 0.5 μA
Operating voltage range is 4 to 28 V
Typical on state resistance is 50 mΩ
Typical current limitation is 30 A
Maximum stand by current is 0.5 μA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Name | VN7050AS Evaluation board |