- RS Stock No.:
- 907-5589
- Mfr. Part No.:
- N60-09
- Brand:
- Hakko
Stocked by manufacturer – available for delivery 22/05/2024
Added
Price (ex. GST) Each
$47.63
(exc. GST)
$52.39
(inc. GST)
Units | Per unit |
1 + | $47.63 |
- RS Stock No.:
- 907-5589
- Mfr. Part No.:
- N60-09
- Brand:
- Hakko
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N60 Series Nozzles
These N60 Series Nozzles are designed specifically for use with the Hakko FR-4001 Desoldering tool and are available in a range of sizes to suit a wide variety of applications.
Soldering tips for Hakko FR-400 desoldering station (RS 907-5551)
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Desoldering Nozzle |
Nozzle Size | 6.2 x 1.5mm |
For Use With | FR-400 |
Nozzle Series | N60 |
Related links
- Hakko FX-888D Soldering Station 70W, 230V
- Omron PLC Expansion Module for Use with CP1E-N30 Series CP1E-N60...
- Hakko FR-810 Digital Hot Air station 30W, 240V
- Weller NR Hot Air Nozzle for use with Various Desoldering Irons
- Weller DX 115 Desoldering Gun Tip for use with CV-5200 Systems...
- Hakko Soldering Accessory Soldering Iron Stand, for use with FX-801
- Weller DX 110 Desoldering Gun Tip for use with CV-5200 Systems...
- RS PRO Desoldering Nozzle