Metcal DxP Desoldering Gun Tip for use with CV-5200 Systems, CV-H5-DS Hand Pieces, MX-500, MX-5000, MX-5200, MX-DS1
- RS Stock No.:
- 612-4477
- Mfr. Part No.:
- DFP-CN7
- Brand:
- Metcal
Subtotal (1 unit)**
$76.22
(exc. GST)
$83.84
(inc. GST)
32 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $76.22 |
**price indicative
- RS Stock No.:
- 612-4477
- Mfr. Part No.:
- DFP-CN7
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Model Number | DFP-CN7 | |
Desoldering Tool Type | Desoldering Gun Tip | |
Nozzle Size | 2.44mm | |
For Use With | MFR-DSX; MFR-DSI; MFR-SDX; MFR-SDI Systems & MFR-HDS Hand-piece | |
Nozzle Series | DxP | |
Tip Shape | Straight Conical | |
Select all | ||
---|---|---|
Brand Metcal | ||
Model Number DFP-CN7 | ||
Desoldering Tool Type Desoldering Gun Tip | ||
Nozzle Size 2.44mm | ||
For Use With MFR-DSX; MFR-DSI; MFR-SDX; MFR-SDI Systems & MFR-HDS Hand-piece | ||
Nozzle Series DxP | ||
Tip Shape Straight Conical | ||
Related links
- Metcal DxP Desoldering Gun Tip for use with CV-5200 Systems MX-500 MX-5200, MX-DS1
- Weller Desoldering Gun Tip for use with CV-5200 Systems MX-500 MX-5200, MX-DS1
- Weller XDS Desoldering Gun Tip for use with CV-5200 Systems MX-500 MX-5200, MX-DS1
- Weller DX 110 Desoldering Gun Tip for use with CV-5200 Systems MX-500 MX-5200, MX-DS1
- Weller DX 111 Desoldering Gun Tip for use with CV-5200 Systems MX-500 MX-5200, MX-DS1
- Weller DX 115 Desoldering Gun Tip for use with CV-5200 Systems MX-500 MX-5200, MX-DS1
- Weller DX 114 Desoldering Gun Tip for use with CV-5200 Systems MX-500 MX-5200, MX-DS1
- Metcal Soldering Accessory Desoldering Cord MX-5000 and MX-5200