Weller DIL Desoldering Gun Tip for use with ELS 8000 / M / D, ELS 8100 Desoldering Stations
- RS Stock No.:
- 516-280
- Mfr. Part No.:
- T0054173499
- Brand:
- Weller
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$134.52
(exc. GST)
$147.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $134.52 |
- RS Stock No.:
- 516-280
- Mfr. Part No.:
- T0054173499
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Accessories for TCP pencils
The support may be used with all TCP electric soldering irons and may be installed on the side of the power unit
Accessories for desoldering DIL 16-pin connectors are suitable for use with all TCP electric soldering irons
Accessories for desoldering DIL 16-pin connectors are suitable for use with all TCP electric soldering irons
Rests/ Stands - Weller
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Desoldering Gun Tip |
Model Number | T0054173499 |
Nozzle Size | 7.62 x 2.54mm |
For Use With | TCP & TCPS Desoldering Irons |
Nozzle Series | DIL |
Related links
- Weller Desoldering Gun Tip
- Weller DX 110 Desoldering Gun Tip for use with CV-5200 Systems,...
- Weller DX 114 Desoldering Gun Tip for use with CV-5200 Systems,...
- Weller Desoldering Gun Tip for use with CV-5200 Systems, CV-H5-DS...
- Weller XDS Desoldering Gun Tip for use with CV-5200 Systems,...
- Thermaltronics M Desoldering Gun Tip for use with DS80 & DSV80...
- Weller DX 115 Desoldering Gun Tip for use with CV-5200 Systems,...
- Weller DX 111 Desoldering Gun Tip for use with CV-5200 Systems,...