- RS Stock No.:
- 829-9037
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 829-9037
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 60 Minute Quartz Countdown Timer
This analogue timer from our own brand RS PRO is easy to use with count direction down. You can choose to either hang it or just keep it flat on your surface. It comes 60x60x35mm size white plastic case and requires R6 battery which is supplied for your convenience.
• Diameter of dial 50mm
• Count down timer from 60 minutes with long alarm at end of period
• Accuracy within 1 second over a 60 minute period
• Red flashing LED to show that the unit is operating
• Count down timer from 60 minutes with long alarm at end of period
• Accuracy within 1 second over a 60 minute period
• Red flashing LED to show that the unit is operating
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Digital/Analogue | Analogue |
Maximum Time | 60min |
Power Source | Battery |
Colour/Finish | White |
Case Material | Plastic |
Depth | 35mm |
Height | 60mm |
Maximum Time Minutes | 60min |
Width | 60mm |